
C1210C470J1HACTU | |
|---|---|
DigiKey Part Number | 399-C1210C470J1HACTUTR-ND - Tape & Reel (TR) 399-C1210C470J1HACTUCT-ND - Cut Tape (CT) 399-C1210C470J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C470J1HACTU |
Description | CAP CER 47PF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C470J1HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05362 € | 26,81 € |
| 1.000 | 0,04861 € | 48,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04113 € | 164,52 € |
| 8.000 | 0,03835 € | 306,80 € |
| 12.000 | 0,03695 € | 443,40 € |
| 20.000 | 0,03541 € | 708,20 € |
| 28.000 | 0,03451 € | 966,28 € |
| 40.000 | 0,03364 € | 1.345,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

