
C1210C335K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16023-2-ND - Tape & Reel (TR) 399-16023-1-ND - Cut Tape (CT) 399-16023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C335K5RACAUTO |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C335K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,35940 € | 17,97 € |
| 100 | 0,32640 € | 32,64 € |
| 500 | 0,27076 € | 135,38 € |
| 1.000 | 0,25356 € | 253,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23941 € | 478,82 € |
| 4.000 | 0,22775 € | 911,00 € |
| 6.000 | 0,22192 € | 1.331,52 € |
| 10.000 | 0,21545 € | 2.154,50 € |
| 14.000 | 0,21166 € | 2.963,24 € |
| 20.000 | 0,20803 € | 4.160,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

