
C1210C331JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C331JGGACTUTR-ND - Tape & Reel (TR) 399-C1210C331JGGACTUCT-ND - Cut Tape (CT) 399-C1210C331JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C331JGGACTU |
Description | CAP CER 330PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C331JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,14900 € | 11,49 € |
| 50 | 0,92760 € | 46,38 € |
| 100 | 0,85910 € | 85,91 € |
| 500 | 0,74340 € | 371,70 € |
| 1.000 | 0,70760 € | 707,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67813 € | 1.356,26 € |
| 4.000 | 0,65385 € | 2.615,40 € |
| 6.000 | 0,64169 € | 3.850,14 € |
| 10.000 | 0,62821 € | 6.282,10 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

