
C1210C226M8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C226M8RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C226M8RACAUTOCT-ND - Cut Tape (CT) 399-C1210C226M8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M8RACAUTO |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,17800 € | 11,78 € |
| 50 | 0,95220 € | 47,61 € |
| 100 | 0,88250 € | 88,25 € |
| 500 | 0,76450 € | 382,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72797 € | 727,97 € |
| 2.000 | 0,69791 € | 1.395,82 € |
| 3.000 | 0,68284 € | 2.048,52 € |
| 5.000 | 0,66614 € | 3.330,70 € |
| 7.000 | 0,65637 € | 4.594,59 € |
| 10.000 | 0,64698 € | 6.469,80 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

