
C1210C226K9PACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K9PACTUTR-ND - Tape & Reel (TR) 399-C1210C226K9PACTUCT-ND - Cut Tape (CT) 399-C1210C226K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K9PACTU |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,52940 € | 26,47 € |
| 100 | 0,48490 € | 48,49 € |
| 500 | 0,40954 € | 204,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38625 € | 386,25 € |
| 2.000 | 0,36707 € | 734,14 € |
| 3.000 | 0,35747 € | 1.072,41 € |
| 5.000 | 0,34682 € | 1.734,10 € |
| 7.000 | 0,34060 € | 2.384,20 € |
| 10.000 | 0,33461 € | 3.346,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

