
C1210C226K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K8RACTUTR-ND - Tape & Reel (TR) 399-C1210C226K8RACTUCT-ND - Cut Tape (CT) 399-C1210C226K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K8RACTU |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,79200 € | 17,92 € |
| 50 | 1,47780 € | 73,89 € |
| 100 | 1,38080 € | 138,08 € |
| 500 | 1,21684 € | 608,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16606 € | 1.166,06 € |
| 2.000 | 1,12425 € | 2.248,50 € |
| 3.000 | 1,10330 € | 3.309,90 € |
| 5.000 | 1,08007 € | 5.400,35 € |
| 7.000 | 1,06649 € | 7.465,43 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,12180 € |

