
C1210C224J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20348-2-ND - Tape & Reel (TR) 399-20348-1-ND - Cut Tape (CT) 399-20348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224J3GACAUTO |
Description | CAP CER 0.22UF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 2,40500 € | 24,05 € |
| 50 | 2,01180 € | 100,59 € |
| 100 | 1,89020 € | 189,02 € |
| 500 | 1,68420 € | 842,10 € |
| 1.000 | 1,62041 € | 1.620,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56788 € | 3.135,76 € |
| 4.000 | 1,52461 € | 6.098,44 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,10190 € |

