
C1210C221JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C221JGGACTUTR-ND - Tape & Reel (TR) 399-C1210C221JGGACTUCT-ND - Cut Tape (CT) 399-C1210C221JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C221JGGACTU |
Description | CAP CER 220PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C221JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,92360 € | 46,18 € |
| 100 | 0,85540 € | 85,54 € |
| 500 | 0,74010 € | 370,05 € |
| 1.000 | 0,70441 € | 704,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,67504 € | 1.350,08 € |
| 4.000 | 0,65084 € | 2.603,36 € |
| 6.000 | 0,63871 € | 3.832,26 € |
| 10.000 | 0,62527 € | 6.252,70 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |

