
C1210C106M3R2CAUTO7186 | |
|---|---|
DigiKey Part Number | 399-C1210C106M3R2CAUTO7186TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C106M3R2CAUTO7186 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Stacked SMD, 2 J-Lead |
Tolerance ±20% | Size / Dimension 0.138" L x 0.102" W (3.50mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.248" (6.30mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,01453 € | 604,36 € |
| Unit Price without VAT: | 2,01453 € |
|---|---|
| Unit Price with VAT: | 2,43758 € |

