
C1210C105K1R1CAUTO | |
|---|---|
DigiKey Part Number | 399-5785-2-ND - Tape & Reel (TR) 399-5785-1-ND - Cut Tape (CT) 399-5785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K1R1CAUTO |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K1R1CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 2,76600 € | 27,66 € |
| 50 | 2,32760 € | 116,38 € |
| 100 | 2,19210 € | 219,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,94292 € | 1.165,75 € |
| 1.200 | 1,87547 € | 2.250,56 € |
| 1.800 | 1,84168 € | 3.315,02 € |
| 3.000 | 1,80421 € | 5.412,63 € |
| 4.200 | 1,78230 € | 7.485,66 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,68270 € |

