
C1210C103KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C103KBRACAUTOTR-ND - Tape & Reel (TR) 399-C1210C103KBRACAUTOCT-ND - Cut Tape (CT) 399-C1210C103KBRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103KBRACAUTO |
Description | CAP CER 10000PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,78900 € | 7,89 € |
| 50 | 0,62460 € | 31,23 € |
| 100 | 0,57400 € | 57,40 € |
| 500 | 0,48844 € | 244,22 € |
| 1.000 | 0,46195 € | 461,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44017 € | 880,34 € |
| 4.000 | 0,42223 € | 1.688,92 € |
| 6.000 | 0,41323 € | 2.479,38 € |
| 10.000 | 0,40327 € | 4.032,70 € |
| 14.000 | 0,39744 € | 5.564,16 € |
| 20.000 | 0,39184 € | 7.836,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

