Direct
Upgrade
Upgrade

C1206Y222K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206Y222K1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206Y222K1RACTU |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206Y222K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206S222K1RACTU | KEMET | 0 | 399-C1206S222K1RACTUTR-ND | 0,08628 € | Direct |
| C1206S222K2RACTU | KEMET | 0 | 399-C1206S222K2RACTUTR-ND | 0,10158 € | Upgrade |
| C1206Y222K2RACTU | KEMET | 10.318 | 399-C1206Y222K2RACTUCT-ND | 0,54000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12825 € | 513,00 € |
| Unit Price without VAT: | 0,12825 € |
|---|---|
| Unit Price with VAT: | 0,15518 € |


