Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X334K3RACTU | |
|---|---|
DigiKey Part Number | 399-20222-2-ND - Tape & Reel (TR) 399-20222-1-ND - Cut Tape (CT) 399-20222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X334K3RACTU |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X334K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X334K1RACTU | KEMET | 0 | 399-C1206X334K1RACTUTR-ND | 0,38169 € | Upgrade |
| C1206X334K5RACTU | KEMET | 739 | 399-17491-1-ND | 0,81000 € | Upgrade |
| C1206X334K3RAC7210 | KEMET | 0 | C1206X334K3RAC7210-ND | 0,24325 € | Parametric Equivalent |
| C1206X334K3RACAUTO | KEMET | 0 | C1206X334K3RACAUTO-ND | 0,26298 € | Parametric Equivalent |
| 1206Y0250334KXT | Knowles Syfer | 0 | 1206Y0250334KXT-ND | 0,28088 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25664 € | 1.026,56 € |
| Unit Price without VAT: | 0,25664 € |
|---|---|
| Unit Price with VAT: | 0,31053 € |






