
C1206X224KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X224KARACAUTOTR-ND - Tape & Reel (TR) 399-C1206X224KARACAUTOCT-ND - Cut Tape (CT) 399-C1206X224KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X224KARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,01700 € | 10,17 € |
| 50 | 0,81640 € | 40,82 € |
| 100 | 0,75440 € | 75,44 € |
| 500 | 0,64936 € | 324,68 € |
| 1.000 | 0,61685 € | 616,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,59010 € | 1.180,20 € |
| 4.000 | 0,56806 € | 2.272,24 € |
| 6.000 | 0,55703 € | 3.342,18 € |
| 10.000 | 0,54479 € | 5.447,90 € |
| 14.000 | 0,53763 € | 7.526,82 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,83920 € |

