
C1206X106M4RACTU | |
|---|---|
DigiKey Part Number | 399-13213-2-ND - Tape & Reel (TR) 399-13213-1-ND - Cut Tape (CT) 399-13213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106M4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13200 € | 11,32 € |
| 50 | 0,91340 € | 45,67 € |
| 100 | 0,84570 € | 84,57 € |
| 500 | 0,73138 € | 365,69 € |
| 1.000 | 0,69600 € | 696,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66687 € | 1.333,74 € |
| 4.000 | 0,64287 € | 2.571,48 € |
| 6.000 | 0,63085 € | 3.785,10 € |
| 10.000 | 0,61752 € | 6.175,20 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

