
C1206X105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13377-2-ND - Tape & Reel (TR) 399-13377-1-ND - Cut Tape (CT) 399-13377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33900 € | 3,39 € |
| 50 | 0,25740 € | 12,87 € |
| 100 | 0,23200 € | 23,20 € |
| 500 | 0,18936 € | 94,68 € |
| 1.000 | 0,17617 € | 176,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16532 € | 330,64 € |
| 4.000 | 0,15639 € | 625,56 € |
| 6.000 | 0,15191 € | 911,46 € |
| 10.000 | 0,14696 € | 1.469,60 € |
| 14.000 | 0,14406 € | 2.016,84 € |
| 20.000 | 0,14127 € | 2.825,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

