
C1206C822JAGACTU | |
|---|---|
DigiKey Part Number | 399-15144-2-ND - Tape & Reel (TR) 399-15144-1-ND - Cut Tape (CT) 399-15144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822JAGACTU |
Description | CAP CER 8200PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C822JAGACAUTO | KEMET | 2.829 | 399-11910-1-ND | 0,75000 € | Parametric Equivalent |
| C3216C0G2E822J160AA | TDK | 22.000 | 445-2335-1-ND | 0,37000 € | Direct |
| C3216C0G2J822J160AA | TDK | 2.310 | 445-14652-1-ND | 0,48000 € | Upgrade |
| C3216C0G2W822J115AA | TDK | 5.938 | 445-15429-1-ND | 0,37000 € | Upgrade |
| C3216NP02J822J160AA | TDK | 3.380 | 445-172534-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,35380 € | 17,69 € |
| 100 | 0,32130 € | 32,13 € |
| 500 | 0,26628 € | 133,14 € |
| 1.000 | 0,24928 € | 249,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22379 € | 895,16 € |
| 8.000 | 0,21431 € | 1.714,48 € |
| 12.000 | 0,20957 € | 2.514,84 € |
| 20.000 | 0,20431 € | 4.086,20 € |
| 28.000 | 0,20123 € | 5.634,44 € |
| 40.000 | 0,19827 € | 7.930,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |

