
C1206C822JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-11910-2-ND - Tape & Reel (TR) 399-11910-1-ND - Cut Tape (CT) 399-11910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822JAGACAUTO |
Description | CAP CER 8200PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C822JBGACAUTO | KEMET | 3.930 | 399-14846-1-ND | 3,36000 € | Upgrade |
| C1206C822JCGACAUTO | KEMET | 5.642 | 399-14847-1-ND | 3,17000 € | Upgrade |
| CGA5H4C0G2W822J115AA | TDK | 2.781 | 445-15576-1-ND | 3,04000 € | Upgrade |
| CGA5L4C0G2J822J160AA | TDK | 6.641 | 445-9088-1-ND | 3,04000 € | Upgrade |
| CGA5L4NP02J822J160AA | TDK | 1.141 | 445-172565-1-ND | 3,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36280 € | 18,14 € |
| 100 | 0,32960 € | 32,96 € |
| 500 | 0,27352 € | 136,76 € |
| 1.000 | 0,25618 € | 256,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23018 € | 920,72 € |
| 8.000 | 0,22051 € | 1.764,08 € |
| 12.000 | 0,21567 € | 2.588,04 € |
| 20.000 | 0,21030 € | 4.206,00 € |
| 28.000 | 0,20717 € | 5.800,76 € |
| 40.000 | 0,20415 € | 8.166,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

