5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562J5GACTU

DigiKey Part Number
399-14698-2-ND - Tape & Reel (TR)
399-14698-1-ND - Cut Tape (CT)
399-14698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562J5GACTU
Description
CAP CER 5600PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
cms-datasheet
 cms-datasheet
EDA/CAD Models
C1206C562J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
10,67000 €0,67 €
100,42200 €4,22 €
500,32300 €16,15 €
1000,29260 €29,26 €
5000,24150 €120,75 €
1.0000,22568 €225,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2.5000,20900 €522,50 €
5.0000,19895 €994,75 €
7.5000,19391 €1.454,33 €
12.5000,18833 €2.354,12 €
17.5000,18506 €3.238,55 €
25.0000,18192 €4.548,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,81070 €