
C1206C479C2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C479C2GACTUTR-ND - Tape & Reel (TR) 399-C1206C479C2GACTUCT-ND - Cut Tape (CT) 399-C1206C479C2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C479C2GACTU |
Description | CAP CER 4.7PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C479C2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,27240 € | 13,62 € |
| 100 | 0,24590 € | 24,59 € |
| 500 | 0,20122 € | 100,61 € |
| 1.000 | 0,18742 € | 187,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16672 € | 666,88 € |
| 8.000 | 0,15903 € | 1.272,24 € |
| 12.000 | 0,15518 € | 1.862,16 € |
| 20.000 | 0,15090 € | 3.018,00 € |
| 28.000 | 0,14841 € | 4.155,48 € |
| 40.000 | 0,14600 € | 5.840,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

