
C1206C474K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-7026-2-ND - Tape & Reel (TR) 399-7026-1-ND - Cut Tape (CT) 399-7026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K1RACAUTO |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,50840 € | 25,42 € |
| 100 | 0,46520 € | 46,52 € |
| 500 | 0,39216 € | 196,08 € |
| 1.000 | 0,36959 € | 369,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35101 € | 702,02 € |
| 4.000 | 0,33571 € | 1.342,84 € |
| 6.000 | 0,32805 € | 1.968,30 € |
| 10.000 | 0,31955 € | 3.195,50 € |
| 14.000 | 0,31459 € | 4.404,26 € |
| 20.000 | 0,30981 € | 6.196,20 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

