


C1206C473J4REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C473J4REC7210TR-ND - Tape & Reel (TR) 399-C1206C473J4REC7210CT-ND - Cut Tape (CT) 399-C1206C473J4REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J4REC7210 |
Description | CAP CER 1206 47NF 16V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J4REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08180 € | 4,09 € |
| 100 | 0,07190 € | 7,19 € |
| 500 | 0,05526 € | 27,63 € |
| 1.000 | 0,05014 € | 50,14 € |
| 2.500 | 0,04474 € | 111,85 € |
| 5.000 | 0,04148 € | 207,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03881 € | 388,10 € |
| 20.000 | 0,03661 € | 732,20 € |
| 30.000 | 0,03551 € | 1.065,30 € |
| 50.000 | 0,03429 € | 1.714,50 € |
| 70.000 | 0,03357 € | 2.349,90 € |
| 100.000 | 0,03289 € | 3.289,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

