
C1206C473J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C473J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C473J1GACTUCT-ND - Cut Tape (CT) 399-C1206C473J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J1GACTU |
Description | CAP CER 0.047UF 100V C0GNP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,84800 € | 8,48 € |
| 50 | 0,67400 € | 33,70 € |
| 100 | 0,62030 € | 62,03 € |
| 500 | 0,52954 € | 264,77 € |
| 1.000 | 0,50147 € | 501,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47838 € | 956,76 € |
| 4.000 | 0,45936 € | 1.837,44 € |
| 6.000 | 0,44982 € | 2.698,92 € |
| 10.000 | 0,43926 € | 4.392,60 € |
| 14.000 | 0,43308 € | 6.063,12 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |

