
C1206C392FCGACAUTO | |
|---|---|
DigiKey Part Number | 399-16708-2-ND - Tape & Reel (TR) 399-16708-1-ND - Cut Tape (CT) 399-16708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C392FCGACAUTO |
Description | CAP CER 1206 3.9NF 500V C0G 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C392FCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,36620 € | 36,62 € |
| 500 | 0,30542 € | 152,71 € |
| 1.000 | 0,28662 € | 286,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25842 € | 1.033,68 € |
| 8.000 | 0,24793 € | 1.983,44 € |
| 12.000 | 0,24268 € | 2.912,16 € |
| 20.000 | 0,23685 € | 4.737,00 € |
| 28.000 | 0,23345 € | 6.536,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

