
C1206C430J5GACTU | |
|---|---|
DigiKey Part Number | 399-14687-2-ND - Tape & Reel (TR) 399-14687-1-ND - Cut Tape (CT) 399-14687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C430J5GACTU |
Description | CAP CER 43PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C430J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20900 € | 2,09 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,13790 € | 13,79 € |
| 500 | 0,10966 € | 54,83 € |
| 1.000 | 0,10093 € | 100,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08785 € | 351,40 € |
| 8.000 | 0,08299 € | 663,92 € |
| 12.000 | 0,08056 € | 966,72 € |
| 20.000 | 0,07787 € | 1.557,40 € |
| 28.000 | 0,07629 € | 2.136,12 € |
| 40.000 | 0,07477 € | 2.990,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

