
C1206C334K3RACTM | |
|---|---|
DigiKey Part Number | 399-C1206C334K3RACTMTR-ND - Tape & Reel (TR) 399-C1206C334K3RACTMCT-ND - Cut Tape (CT) 399-C1206C334K3RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K3RACTM |
Description | CAP CER 0.33UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K3RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11030 € | 11,03 € |
| 500 | 0,08672 € | 43,36 € |
| 1.000 | 0,07944 € | 79,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06853 € | 274,12 € |
| 8.000 | 0,06447 € | 515,76 € |
| 12.000 | 0,06244 € | 749,28 € |
| 20.000 | 0,06020 € | 1.204,00 € |
| 28.000 | 0,05888 € | 1.648,64 € |
| 40.000 | 0,05762 € | 2.304,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

