
C1206C333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C333K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C333K5RACTUCT-ND - Cut Tape (CT) 399-C1206C333K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08604 € | 43,02 € |
| 1.000 | 0,07881 € | 78,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06796 € | 271,84 € |
| 8.000 | 0,06394 € | 511,52 € |
| 12.000 | 0,06192 € | 743,04 € |
| 20.000 | 0,05968 € | 1.193,60 € |
| 28.000 | 0,05837 € | 1.634,36 € |
| 40.000 | 0,05712 € | 2.284,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

