2400 pF ±5% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C242J3HACAUTO

DigiKey Part Number
399-C1206C242J3HACAUTOTR-ND - Tape & Reel (TR)
399-C1206C242J3HACAUTOCT-ND - Cut Tape (CT)
399-C1206C242J3HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C242J3HACAUTO
Description
CAP CER 1206 2.4NF 25V ULTRA STA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2400 pF ±5% 25V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C242J3HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09400 €0,94 €
500,06700 €3,35 €
1000,05860 €5,86 €
5000,04454 €22,27 €
1.0000,04022 €40,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03376 €135,04 €
8.0000,03136 €250,88 €
12.0000,03016 €361,92 €
20.0000,02883 €576,60 €
28.0000,02805 €785,40 €
40.0000,02730 €1.092,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €