C1206C221K2GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,61525 €
Datasheet

Upgrade


KEMET
In Stock: 940
Unit Price: 1,01000 €
Datasheet

Upgrade


KEMET
In Stock: 6.805
Unit Price: 0,41000 €
Datasheet
220 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221K2GACTU

DigiKey Part Number
399-14666-2-ND - Tape & Reel (TR)
399-14666-1-ND - Cut Tape (CT)
399-14666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221K2GACTU
Description
CAP CER 220PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221K2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24000 €2,40 €
500,17840 €8,92 €
1000,15950 €15,95 €
5000,12778 €63,89 €
1.0000,11797 €117,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10327 €413,08 €
8.0000,09781 €782,48 €
12.0000,09508 €1.140,96 €
20.0000,09205 €1.841,00 €
28.0000,09028 €2.527,84 €
40.0000,08857 €3.542,80 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48400 €