
C1206C150J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C150J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C150J5GACTUCT-ND - Cut Tape (CT) 399-C1206C150J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C150J5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C150J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,05950 € | 5,95 € |
| 500 | 0,04530 € | 22,65 € |
| 1.000 | 0,04091 € | 40,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03436 € | 137,44 € |
| 8.000 | 0,03193 € | 255,44 € |
| 12.000 | 0,03072 € | 368,64 € |
| 20.000 | 0,02937 € | 587,40 € |
| 28.000 | 0,02858 € | 800,24 € |
| 40.000 | 0,02782 € | 1.112,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

