
C1206C106Z8VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106Z8VACTUTR-ND - Tape & Reel (TR) 399-C1206C106Z8VACTUCT-ND - Cut Tape (CT) 399-C1206C106Z8VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106Z8VACTU |
Description | CAP CER 10UF 10V Y5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106Z8VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14300 € | 14,30 € |
| 500 | 0,11386 € | 56,93 € |
| 1.000 | 0,10488 € | 104,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09749 € | 194,98 € |
| 4.000 | 0,09142 € | 365,68 € |
| 6.000 | 0,08838 € | 530,28 € |
| 10.000 | 0,08501 € | 850,10 € |
| 14.000 | 0,08304 € | 1.162,56 € |
| 20.000 | 0,08114 € | 1.622,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

