
C1206C106K9PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106K9PAC7210TR-ND - Tape & Reel (TR) 399-C1206C106K9PAC7210CT-ND - Cut Tape (CT) 399-C1206C106K9PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K9PAC7210 |
Description | CER CAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K9PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29400 € | 2,94 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,19880 € | 19,88 € |
| 500 | 0,16102 € | 80,51 € |
| 1.000 | 0,14935 € | 149,35 € |
| 2.500 | 0,13703 € | 342,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12534 € | 1.002,72 € |
| 16.000 | 0,11998 € | 1.919,68 € |
| 24.000 | 0,11730 € | 2.815,20 € |
| 40.000 | 0,11432 € | 4.572,80 € |
| 56.000 | 0,11258 € | 6.304,48 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

