Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C106K8RAC31237665 | |
|---|---|
DigiKey Part Number | 399-C1206C106K8RAC31237665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C106K8RAC31237665 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106K8RAC3020 | KEMET | 0 | 399-C1206C106K8RAC3020TR-ND | 0,16731 € | Parametric Equivalent |
| C1206C106K8RAC3124 | KEMET | 0 | 399-C1206C106K8RAC3124TR-ND | 0,15452 € | Parametric Equivalent |
| C1206C106K8RAC31247665 | KEMET | 0 | 399-C1206C106K8RAC31247665TR-ND | 0,15925 € | Parametric Equivalent |
| C1206C106K8RAC3183 | KEMET | 0 | 399-C1206C106K8RAC3183TR-ND | 0,15578 € | Parametric Equivalent |
| C1206C106K8RAC3455TU | KEMET | 0 | 399-C1206C106K8RAC3455TUTR-ND | 0,15939 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19787 € | 395,74 € |
| Unit Price without VAT: | 0,19787 € |
|---|---|
| Unit Price with VAT: | 0,23942 € |




