
C1206C105K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C105K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206C105K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K4RACAUTO |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13400 € | 1,34 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08550 € | 8,55 € |
| 500 | 0,06630 € | 33,15 € |
| 1.000 | 0,06040 € | 60,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05416 € | 135,40 € |
| 5.000 | 0,05041 € | 252,05 € |
| 7.500 | 0,04854 € | 364,05 € |
| 12.500 | 0,04645 € | 580,62 € |
| 17.500 | 0,04524 € | 791,70 € |
| 25.000 | 0,04407 € | 1.101,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

