
C1206C105K3NACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105K3NACAUTOTR-ND - Tape & Reel (TR) 399-C1206C105K3NACAUTOCT-ND - Cut Tape (CT) 399-C1206C105K3NACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K3NACAUTO |
Description | CAP CER 1UF 25V X8L 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K3NACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,48140 € | 48,14 € |
| 500 | 0,40650 € | 203,25 € |
| 1.000 | 0,38332 € | 383,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35886 € | 897,15 € |
| 5.000 | 0,34411 € | 1.720,55 € |
| 7.500 | 0,33672 € | 2.525,40 € |
| 12.500 | 0,32853 € | 4.106,62 € |
| 17.500 | 0,32374 € | 5.665,45 € |
| 25.000 | 0,31913 € | 7.978,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |

