
C0603C104K3REC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104K3REC7411TR-ND - Tape & Reel (TR) 399-C0603C104K3REC7411CT-ND - Cut Tape (CT) 399-C0603C104K3REC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3REC7411 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3REC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03978 € | 19,89 € |
| 1.000 | 0,03582 € | 35,82 € |
| 2.500 | 0,03167 € | 79,17 € |
| 5.000 | 0,02917 € | 145,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02608 € | 391,20 € |
| 30.000 | 0,02457 € | 737,10 € |
| 45.000 | 0,02381 € | 1.071,45 € |
| 75.000 | 0,02298 € | 1.723,50 € |
| 105.000 | 0,02249 € | 2.361,45 € |
| 150.000 | 0,02202 € | 3.303,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

