
C1206C103JAGECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103JAGECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C103JAGECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C103JAGECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JAGECAUTO7210 |
Description | CAP CER 1206 10NF 250V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JAGECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103JAGECAUTO | KEMET | 1.599 | 399-C1206C103JAGECAUTOCT-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20040 € | 10,02 € |
| 100 | 0,17970 € | 17,97 € |
| 500 | 0,14476 € | 72,38 € |
| 1.000 | 0,13399 € | 133,99 € |
| 2.500 | 0,12262 € | 306,55 € |
| 5.000 | 0,11577 € | 578,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11013 € | 1.101,30 € |
| 20.000 | 0,10549 € | 2.109,80 € |
| 30.000 | 0,10316 € | 3.094,80 € |
| 50.000 | 0,10059 € | 5.029,50 € |
| 70.000 | 0,09908 € | 6.935,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

