
C1206C101K5HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101K5HACTUTR-ND - Tape & Reel (TR) 399-C1206C101K5HACTUCT-ND - Cut Tape (CT) 399-C1206C101K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101K5HACTU |
Description | CAP CER 100PF 50V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05040 € | 2,52 € |
| 100 | 0,04390 € | 4,39 € |
| 500 | 0,03290 € | 16,45 € |
| 1.000 | 0,02950 € | 29,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02444 € | 97,76 € |
| 8.000 | 0,02256 € | 180,48 € |
| 12.000 | 0,02162 € | 259,44 € |
| 20.000 | 0,02057 € | 411,40 € |
| 28.000 | 0,01997 € | 559,16 € |
| 40.000 | 0,01938 € | 775,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

