
C0805X222J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X222J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X222J5GACTUCT-ND - Cut Tape (CT) 399-C0805X222J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222J5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,29790 € | 29,79 € |
| 500 | 0,24602 € | 123,01 € |
| 1.000 | 0,23001 € | 230,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20596 € | 823,84 € |
| 8.000 | 0,19703 € | 1.576,24 € |
| 12.000 | 0,19255 € | 2.310,60 € |
| 20.000 | 0,18759 € | 3.751,80 € |
| 28.000 | 0,18469 € | 5.171,32 € |
| 40.000 | 0,18190 € | 7.276,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

