
C0805X106J9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X106J9RACTUTR-ND - Tape & Reel (TR) 399-C0805X106J9RACTUCT-ND - Cut Tape (CT) 399-C0805X106J9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J9RACTU |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106J9RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X106J8RACTU | KEMET | 40.339 | 399-C0805X106J8RACTUCT-ND | 1,03000 € | Upgrade |
| C0805X106J9RAC3316 | KEMET | 2.500 | 399-C0805X106J9RAC3316CT-ND | 1,05000 € | Parametric Equivalent |
| C0805X106J9RACAUTO | KEMET | 2.479 | 399-15704-1-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66400 € | 6,64 € |
| 50 | 0,52080 € | 26,04 € |
| 100 | 0,47680 € | 47,68 € |
| 500 | 0,40246 € | 201,23 € |
| 1.000 | 0,37945 € | 379,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35517 € | 887,92 € |
| 5.000 | 0,34053 € | 1.702,65 € |
| 7.500 | 0,33319 € | 2.498,92 € |
| 12.500 | 0,32506 € | 4.063,25 € |
| 17.500 | 0,32030 € | 5.605,25 € |
| 25.000 | 0,31573 € | 7.893,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

