Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X103MARAC3317 | |
|---|---|
DigiKey Part Number | 399-C0805X103MARAC3317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X103MARAC3317 |
Description | CAP CER 0805 10NF 250VDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103MARAC3316 | KEMET | 0 | 399-C0805X103MARAC3316TR-ND | 0,12784 € | Parametric Equivalent |
| MCJCQ21GBB7103MTPA01 | Taiyo Yuden | 0 | 587-MCJCQ21GBB7103MTPA01TR-ND | 0,08226 € | Parametric Equivalent |
| QMJ212BB7103MGHT | Taiyo Yuden | 0 | QMJ212BB7103MGHT-ND | 0,08226 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11220 € | 1.122,00 € |
| Unit Price without VAT: | 0,11220 € |
|---|---|
| Unit Price with VAT: | 0,13576 € |




