
C0805X103M2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X103M2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X103M2RACAUTOCT-ND - Cut Tape (CT) 399-C0805X103M2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103M2RACAUTO |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103M2RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,13332 € | 66,66 € |
| 1.000 | 0,12318 € | 123,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10801 € | 432,04 € |
| 8.000 | 0,10237 € | 818,96 € |
| 12.000 | 0,09955 € | 1.194,60 € |
| 20.000 | 0,09642 € | 1.928,40 € |
| 28.000 | 0,09459 € | 2.648,52 € |
| 40.000 | 0,09283 € | 3.713,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

