
C0805X103KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16468-2-ND - Tape & Reel (TR) 399-16468-1-ND - Cut Tape (CT) 399-16468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103KCRACAUTO |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15740 € | 7,87 € |
| 100 | 0,14040 € | 14,04 € |
| 500 | 0,11174 € | 55,87 € |
| 1.000 | 0,10291 € | 102,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09357 € | 233,93 € |
| 5.000 | 0,08794 € | 439,70 € |
| 7.500 | 0,08513 € | 638,48 € |
| 12.500 | 0,08201 € | 1.025,12 € |
| 17.500 | 0,08018 € | 1.403,15 € |
| 25.000 | 0,07843 € | 1.960,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

