


C0805X103K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X103K2RECTUTR-ND - Tape & Reel (TR) 399-C0805X103K2RECTUCT-ND - Cut Tape (CT) 399-C0805X103K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K2RECTU |
Description | CAP CER 0805 10NF 200V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K2RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,11640 € | 11,64 € |
| 500 | 0,09174 € | 45,87 € |
| 1.000 | 0,08413 € | 84,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07274 € | 290,96 € |
| 8.000 | 0,06850 € | 548,00 € |
| 12.000 | 0,06638 € | 796,56 € |
| 20.000 | 0,06403 € | 1.280,60 € |
| 28.000 | 0,06266 € | 1.754,48 € |
| 40.000 | 0,06134 € | 2.453,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

