
C0805X103K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17172-2-ND - Tape & Reel (TR) 399-17172-1-ND - Cut Tape (CT) 399-17172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K1GECAUTO |
Description | CAP CER 0805 10NF 100V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,12710 € | 12,71 € |
| 500 | 0,10068 € | 50,34 € |
| 1.000 | 0,09250 € | 92,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08026 € | 321,04 € |
| 8.000 | 0,07571 € | 605,68 € |
| 12.000 | 0,07343 € | 881,16 € |
| 20.000 | 0,07091 € | 1.418,20 € |
| 28.000 | 0,06943 € | 1.944,04 € |
| 40.000 | 0,06801 € | 2.720,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

