
C0805X101KCRACTU | |
|---|---|
DigiKey Part Number | 399-9998-2-ND - Tape & Reel (TR) 399-9998-1-ND - Cut Tape (CT) 399-9998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X101KCRACTU |
Description | CAP CER 100PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X101KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,20860 € | 20,86 € |
| 500 | 0,16932 € | 84,66 € |
| 1.000 | 0,15719 € | 157,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14439 € | 360,97 € |
| 5.000 | 0,13668 € | 683,40 € |
| 7.500 | 0,13282 € | 996,15 € |
| 12.500 | 0,12854 € | 1.606,75 € |
| 17.500 | 0,12604 € | 2.205,70 € |
| 25.000 | 0,12363 € | 3.090,75 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

