
C0805S392K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19423-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S392K5RACAUTO |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S392K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07074 € | 282,96 € |
| Unit Price without VAT: | 0,07074 € |
|---|---|
| Unit Price with VAT: | 0,08560 € |

