
C1206C103J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-13722-2-ND - Tape & Reel (TR) 399-13722-1-ND - Cut Tape (CT) 399-13722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J3RACAUTO |
Description | CAP CER 10000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22200 € | 2,22 € |
| 50 | 0,16420 € | 8,21 € |
| 100 | 0,14660 € | 14,66 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,10775 € | 107,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09402 € | 376,08 € |
| 8.000 | 0,08892 € | 711,36 € |
| 12.000 | 0,08636 € | 1.036,32 € |
| 20.000 | 0,08353 € | 1.670,60 € |
| 28.000 | 0,08188 € | 2.292,64 € |
| 40.000 | 0,08028 € | 3.211,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

