


C0805C104J1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C104J1RECTUTR-ND - Tape & Reel (TR) 399-C0805C104J1RECTUCT-ND - Cut Tape (CT) 399-C0805C104J1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J1RECTU |
Description | CAP CER 0805 0.1UF 100V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09680 € | 4,84 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,06614 € | 33,07 € |
| 1.000 | 0,06023 € | 60,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05402 € | 135,05 € |
| 5.000 | 0,05027 € | 251,35 € |
| 7.500 | 0,04840 € | 363,00 € |
| 12.500 | 0,04632 € | 579,00 € |
| 17.500 | 0,04511 € | 789,42 € |
| 25.000 | 0,04394 € | 1.098,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

