
C0805C682KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C682KARACAUTOTR-ND - Tape & Reel (TR) 399-C0805C682KARACAUTOCT-ND - Cut Tape (CT) 399-C0805C682KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682KARACAUTO |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,17890 € | 17,89 € |
| 500 | 0,14414 € | 72,07 € |
| 1.000 | 0,13340 € | 133,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11729 € | 469,16 € |
| 8.000 | 0,11131 € | 890,48 € |
| 12.000 | 0,10831 € | 1.299,72 € |
| 20.000 | 0,10499 € | 2.099,80 € |
| 28.000 | 0,10305 € | 2.885,40 € |
| 40.000 | 0,10118 € | 4.047,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

